Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP662M050EA1C TTI: MLP662M050EA1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6600uF 50V FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 6.6 mF | 50 VDC | 51 mm | 46 mOhms | 2000 Hour | |||||
Mfr: THAS103M020AD0C TTI: THAS103M020AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 25V FLATPACK | 0In Stock | ||||||||||||
Mfr: AVEZ107M25X16T-F TTI: AVEZ107M25X16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 25V 105C Case 6.3 x 7.7 | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 500 mOhms | 1000 Hour | ||||
Mfr: MLP662M050EA1D TTI: MLP662M050EA1D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6600uF 50V FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 6.6 mF | 50 VDC | 51 mm | 46 mOhms | 2000 Hour | |||||
Mfr: 381LR331M400K042 TTI: 381LR331M400K042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 402 mOhms | 3000 Hour | EET-ED2G331DA | |||
Mfr: 107TTA025MSD TTI: 107TTA025MSD Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100UF 25V 6.3X13 AXIAL | Not Available Online | ||||||||||||
Mfr: SLP562M050A9P3 TTI: SLP562M050A9P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% 105C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 50 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | ||||||
Mfr: 381LX472M050J022 TTI: 381LX472M050J022 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% tol | Not Available Online | 4.7 mF | |||||||||||
Mfr: MLS212M060EA0A TTI: MLS212M060EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2100uF 60V FLATPACK | 0In Stock | Radial | 2.1 mF | 60 VDC | 51 mm | 2000 Hour | |||||||
Mfr: AVEZ336M25D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 33uF 25V 105C Case 6.3 x 5.3 | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 1000 Hour | |||||
Mfr: CGR123U030V3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 12000uF 30V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 12 mF | 30 VDC | 2 in | 3.125 in | ||||||
Mfr: SK102M063ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 32 mm | 120 mOhms | 2000 Hour | ||||
Mfr: SEK221M063ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V -40C +105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 21 mm | 600 mOhms | 2000 Hour | ||||
Mfr: AVES106M50D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 50V 105C Case 6.3 x 5.3 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 19.9 Ohms | 1000 Hour | ||||
Mfr: AVES107M10D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 10V 105C Case 6.3 x 5.3 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 4.3 Ohms | 1000 Hour | ||||
Mfr: 380LQ681M250J032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 680uF 25X35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 293 mOhms | 2000 Hour | EET-UQ2E681JA EET-UQ2E681CA | |||
Mfr: SK331M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 330uF | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 21 mm | 400 mOhms | 2000 Hour | ||||
Mfr: 380LQ222M200K052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 2200uF 30X50 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 98 mOhms | 2000 Hour | EET-UQ2D222KA EET-UQ2D222DA | |||
Mfr: LP682M035E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 60 mOhms | 1000 Hour | ||||
Mfr: CGS962U050V4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 9 600 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 9.6 mF | 50 VDC | 2 in | 4.125 in | 18 mOhms | 2000 Hour | ||||
Mfr: 380LX102M200K032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 199 mOhms | 3000 Hour | ||||
Mfr: 380LX331M200J012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16V 330 uF 000uF 10%-55 C to + 200C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S2DP331CA | ||||
Mfr: LP332M025C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 25V (D X L) 25mm x 25mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 25 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 150 mOhms | 1000 Hour | ||||
Mfr: SK470M010ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF 10V 20% | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 5.36 Ohms | 2000 Hour | ||||
Mfr: SLP331M250E1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 603 mOhms | 3000 Hour |