Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 550C361T450AJ2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 360uF 450V -10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 360 uF | 450 VDC | 34.93 mm | 92.08 mm | 20000 Hour | |||||
Mfr: VPR322U016N1L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3200uF 16V -10+75% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 3.2 mF | 16 VDC | 25 mm | 40 mm | 29 mOhms | 2000 Hour | ||||
Mfr: VPR332U040N3L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded LYTIC 40V 3300uF | 0In Stock | High Temp Electrolytic Capacitors | Radial | 3.3 mF | 40 VDC | 25.4 mm | 92.08 mm | 14 mOhms | 2000 Hour | ||||
Mfr: CGS923U025X5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 92000uF 25V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 92 mF | 25 VDC | 3 in | 5.125 in | 8 mOhms | 2000 Hour | ||||
Mfr: CGS263U075X5R TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75% | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 26 mF | 75 VDC | 76 mm | 150 mm | 37 mOhms | |||||
Mfr: CGS433U025X4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 43000uF 25V-10+75% | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 43 mF | 25 VDC | 76 mm | 105 mm | 21 mOhms | |||||
Mfr: CGS114U016W4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal LYTIC 16V 110000uF | Not Available Online | Aluminum Electrolytic Capacitors | Screw | 110 mF | 16 VDC | 2.5 in | 4.125 in | 10 mOhms | 2000 Hour | ||||
Mfr: SEK100M063ST TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63V -40C +105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 13.27 Ohms | 2000 Hour | ||||
Mfr: SK220M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 4.83 Ohms | 2000 Hour | ||||
Mfr: SEK220M400ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.95 mm | 26 mm | 12.06 Ohms | 2000 Hour | ||||
Mfr: CGR373U050X5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 37000uF 50V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 37 mF | 50 VDC | 76 mm | 143 mm | ||||||
Mfr: 380LQ272M160A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2700uF 160V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.7 mF | 160 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | ||||||
Mfr: 380LX471M200J022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 470uF (25X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 420 mOhms | 3000 Hour | ECO-S2DP471CA | |||
Mfr: LPX122M250H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250V 1200uF SNAP CAP | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | ||||||
Mfr: LP332M050E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 101 mOhms | 1000 Hour | ||||
Mfr: CGS632U075R5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 6300uF | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 6.3 mF | 75 VDC | 1.375 in | 5.625 in | 17 mOhms | |||||
Mfr: 381LQ391M400K042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400Volts 390uF 30X40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 468 mOhms | 2000 Hour | EET-HC2S391DA EET-HC2G391KA EET-HC2G391DA | |||
Mfr: SLP151M450C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 2.121 Ohms | 3000 Hour | ||||
Mfr: LP222M050A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 151 mOhms | 1000 Hour | ||||
Mfr: SK220M016ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 9.65 Ohms | 2000 Hour | ||||
Mfr: 380LQ121M450H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 120uF 22X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.656 Ohms | 2000 Hour | EET-UQ2W121BA | |||
Mfr: SLPX152M200H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 133 mOhms | 3000 Hour | ||||
Mfr: SLP182M200H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% 105C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 200 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 111 mOhms | 3000 Hour | EET-HC2D182LA EET-HC2D182EA | |||
Mfr: SLPX152M100A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | ||||||
Mfr: MLSH172M050JK0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1700uF 50V Hermetic Slimpack | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.7 mF | 50 VDC | 38 mm | 108 mOhms | 5000 Hour |