Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVE224M50B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 0.22uF 50V 85C | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 220 nF | 50 VDC | 4 mm (0.157 in) | 5.3 mm (0.209 in) | 753.56 Ohms | 2000 Hour | |||
Mfr: AVEK337M16G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 330uF 16V 105C Case 10 x 10 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.1 Ohms | 5000 Hour | |||
Mfr: AVEK475M25B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 4.7uF 25V 105C Case 4 x 5.7 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.7 mm (0.224 in) | 63.5 Ohms | 5000 Hour | |||
Mfr: AVEK477M06G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.1 Ohms | 5000 Hour | |||
Mfr: AVEK477M10G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 470uF 10V 105C Case 10 x 10 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 900 mOhms | 5000 Hour | |||
Mfr: AVES106M25C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 25V 105C Case 5 x 5.3 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 26.5 Ohms | 1000 Hour | |||
Mfr: AVE334M50B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 0.33uF 50V 85C Case 4 x 5.3 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 330 nF | 50 VDC | 4 mm (0.157 in) | 5.3 mm (0.209 in) | 502.37 Ohms | 2000 Hour | |||
Mfr: AVE336M10C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 33uF 10V 85C Case 5 x 5.3 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 12.06 Ohms | 2000 Hour | |||
Mfr: AFC105M35B12B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 1.0UF 35V | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 1 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 199 Ohms | 1000 Hour | |||
Mfr: SK330M250ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250V 33uF RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 33 uF | 250 VDC | 13 mm | 21 mm | 6.03 Ohms | 2000 Hour | |||
Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 350 VDC | 22.23 mm | 66.68 mm (2.625 in) | 1.35 Ohms | 1000 Hour | ||||
Mfr: CGO393M7R5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 39000uF 7.5V | Not Available Online | Aluminum Electrolytic Capacitors | Screw | 39 mF | 7.5 VDC | 1.375 in | 5.625 in | |||||
Mfr: SKA100M035 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded AXIAL 10uF 35V SKA | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 10 uF | 35 VDC | 5 mm (0.197 in) | 12.5 mm | 17.68 Ohms | 2000 Hour | |||
Mfr: SPCX471M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | |||||||
Mfr: SPSX221M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 2.5 VDC | |||||||
Mfr: SPSX271M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 2 VDC | |||||||
Mfr: SKA470M035 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 47uF 35V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 47 uF | 35 VDC | 6 mm (0.236 in) | 16 mm (0.63 in) | 3.76 Ohms | 2000 Hour | |||
Mfr: SKA471M035 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 470uF 35V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 470 uF | 35 VDC | 10 mm (0.394 in) | 26 mm (1.024 in) | 380 mOhms | 2000 Hour | |||
Mfr: SK472M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4700uF 35V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 42 mm | 80 mOhms | 2000 Hour | |||
Mfr: WBR150-50A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 150uF 50V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 150 uF | 50 VDC | 10.16 mm (0.4 in) | 25.4 mm (1 in) | 2.5 Ohms | 2000 Hour | |||
Mfr: WBR100-25A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 8.63 mm | 19.3 mm | 4.8 Ohms | 2000 Hour | |||
Mfr: ESRD121M06XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 120uF | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | |||||
Mfr: SKA221M016 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 16 mm (0.63 in) | 1.27 Ohms | 2000 Hour | |||
Mfr: AFK337M50H32B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 330uF 20% LOWESR | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | |||
Mfr: ESRD100M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V SMT CHIP | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 6.3 VDC | 7.3 mm (0.287 in) | 55 mOhms |