Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHA107M35F24B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100UF 35V | Not Available Online | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
Mfr: AHA476M16C12B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47UF 16V | Not Available Online | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 9.2 Ohms | 1000 Hour | ||||
Not Available Online | Computer Grade Electrolytic Capacitors | Axial | 1 uF | 50 VDC | 7.11 mm (0.28 in) | 14.48 mm | 200 Ohms | ||||||
Mfr: WBR20-450A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 20uF 450A | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 20 uF | 450 VDC | 16.51 mm (0.65 in) | 35.05 mm | 10 Ohms | 2000 Hour | ||||
Mfr: ESRD6R8M16R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.8uF 16V 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 6.8 uF | 16 VDC | 7.3 mm (0.287 in) | 70 mOhms | ||||||
Mfr: AFK157M80H32B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 150uF 12.5X13.5 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: AVS477M10F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 470uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 900 mOhms | 2000 Hour | ||||
Mfr: SEK102M016ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 21 mm | 240 mOhms | 2000 Hour | ||||
Mfr: MLS113T040EB0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 11000UF 40V FLATPACK | Not Available Online | ||||||||||||
Mfr: LPX102M200E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In SNAP RDL 200V 1000uF | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 199 mOhms | |||||
Mfr: 381LX393M016A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 39000uF 16V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 39 mF | 16 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | ECO-S1CA393EA | |||||
Mfr: 381LR681M250A022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680uF 250V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | EET-ED2E681EA | |||||
Mfr: 3186BA682M063BP TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800UF 63V 35X54 12.7MMLS | Not Available Online | ||||||||||||
Mfr: 381LX103M063A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10000uF 63V CAP | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 33 mOhms | 3000 Hour | ||||
Mfr: 380LX470M450J202 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 47UF (25X20) | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 450 VDC | 25 mm (0.984 in) | 20 mm (0.787 in) | 4.23 Ohms | 3000 Hour | ECO-S2WP470CL | |||
Mfr: LP182M035A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1800uF 35V (D X L) 22mm x 25mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 188 mOhms | 1000 Hour | ||||
Mfr: 381LX471M400A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | ECO-S2GA471EA | |||||
Mfr: 380LX102M100K202 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | ||||||
Mfr: 381LX122M100K012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 152 mOhms | 3000 Hour | ECO-S2AA122DA | |||
Mfr: AVE476M25X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47uF 25V 85C Case 6.3 x 7.7 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 4.94 Ohms | 2000 Hour | ||||
Mfr: 380LX223M035A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35V 22000uF (35X40) | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 35 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 26 mOhms | 3000 Hour | ECO-S1VP223EA | |||
Mfr: LPX331M450H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V (D X L) 35mm x 40mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 603 mOhms | |||||
Mfr: 381LQ122M200A022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200Volts 1200uF 35X30 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 180 mOhms | 2000 Hour | ||||
Mfr: 381EL221M200H012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 220uF 200V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | ||||||
Mfr: 550C462T400FC2D TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4600UF 400V 88.9X104.78 | Not Available Online |