Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK107M16D16B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 16Volts | Not Available Online | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | ||||||
Mfr: AVS336M2AG24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 33uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 8 Ohms | 2000 Hour | ||||
Mfr: AFK107M2AP44B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 100V AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: AVS106M50D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 10uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 19.9 Ohms | 2000 Hour | ||||
Mfr: AVS475M25A12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 4.7uF 25V AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 4.7 uF | 25 VDC | 3 mm (0.118 in) | 5.4 mm (0.213 in) | 56.5 Ohms | 2000 Hour | ||||
Mfr: SPA560M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 6.3V SMT CHIP | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 6.3 VDC | 7.3 mm (0.287 in) | 9 mOhms | ||||||
Mfr: AEB225M2WJ32T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 450V 2.2uF 10X13.5 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 2.2 uF | 450 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 3000 Hour | |||||
Mfr: ESRL330M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 6.3V SMT CHIP | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 6.3 VDC | 7.3 mm (0.287 in) | 35 mOhms | ||||||
Mfr: ESR4R7M1C1516 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 4.7 uF | 16 VDC | 7.9 mm (0.311 in) | 8 mOhms | 1000 Hour | |||||
Not Available Online | |||||||||||||
Mfr: 381LQ333M035A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 33000uF 35V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 35 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 15 mOhms | 2000 Hour | ||||
Mfr: LP821M200H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 820uF 200V ALUMEL | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 300 mOhms | 1000 Hour | ||||
Mfr: AVS107M35G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 35V 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2.3 Ohms | 2000 Hour | ||||
Mfr: HRMLSG432M050JB0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4300UF 50V SLIMPACK 20% | Not Available Online | Flat Pack Electrolytic Capacitors | Radial | 4.3 mF | 50 VDC | 3 in | |||||||
Mfr: 380LQ561M160H012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 560uF 160V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 160 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 355 mOhms | 2000 Hour | ||||
Mfr: 381LX332M063K022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 3300uF 63V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | ||||||
Mfr: 381LX331M250K012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250V 330uF 30X25 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 502 mOhms | 3000 Hour | ||||
Mfr: 381LX181M400H452 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 180uF 400V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | ||||||
Mfr: 381EL222M160A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 160 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 90 mOhms | 20000 Hour | ||||
Mfr: 381LX682M080A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 6800uF 80V SNAP CAP | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 80 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 41 mOhms | 3000 Hour | ECO-S1KA682EA ECE-T1KA682EA | |||
Mfr: 380LX680M450H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 68UF (22X30) | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2.926 Ohms | 3000 Hour | ECO-S2WP680BA | |||
Mfr: 383LX223M050N052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 50 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | ECE-T1HA223FA | |||||
Mfr: 381LX680M450J022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In CAPACITOR | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | |||||
Mfr: AVS108M10G24T TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 1000uF | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
Mfr: SKA101M050 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 50V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 1.47 Ohms | 2000 Hour |