Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.656 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFC226M16C12B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 22UF 16V | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 12.1 Ohms | 1000 Hour | ||||
Mfr: ESRD181M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2V 180uF D CASE REEL | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 2 VDC | 7.3 mm (0.287 in) | 15 mOhms | ||||||
Mfr: ESRD6R8M16B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 6.8uF D CASE | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 6.8 uF | 16 VDC | 7.3 mm (0.287 in) | 70 mOhms | ||||||
Mfr: 380LX470M450J202 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 47UF (25X20) | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 450 VDC | 25 mm (0.984 in) | 20 mm (0.787 in) | 4.23 Ohms | 3000 Hour | ECO-S2WP470CL | |||
Mfr: ESRD220M08B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8V 22uF D CASE | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 8 VDC | 7.3 mm (0.287 in) | 28 mOhms | ||||||
Mfr: 381LQ122M200A022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200Volts 1200uF 35X30 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 180 mOhms | 2000 Hour | ||||
Mfr: ESRE151M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 150uF E CASE | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | ||||||
Mfr: CGS402U100V4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 100V 4000 | Not Available Online | Computer Grade Electrolytic Capacitors | Screw | 4000 uF | 100 VDC | 2 in | 4.125 in | 36 mOhms | |||||
Mfr: TCG161T350N2L TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded AXIAL ELEC CAP 350V 160UF | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 160 uF | 350 VDC | 25.4 mm (1 in) | 66.68 mm (2.625 in) | 469 mOhms | 1000 Hour | ||||
Mfr: LPX102M200E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In SNAP RDL 200V 1000uF | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 199 mOhms | |||||
Not Available Online | High Temp Electrolytic Capacitors | Axial | 125 uF | 50 VDC | 10.16 mm (0.4 in) | 39.88 mm (1.57 in) | |||||||
Not Available Online | High Temp Electrolytic Capacitors | Axial | 75 uF | 50 VDC | 10.16 mm (0.4 in) | 26.92 mm (1.06 in) | |||||||
Mfr: WBR1000-50A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 50V 1000uF AXIAL | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 50 VDC | 16.51 mm (0.65 in) | 46.48 mm (1.83 in) | 390 mOhms | 2000 Hour | ||||
Not Available Online | General Purpose Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 7.11 mm (0.28 in) | 14.48 mm | 39 Ohms | 2000 Hour | |||||
Mfr: WBR150-150 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 150uF 150V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 150 uF | 150 VDC | 18.8 mm (0.74 in) | 42.93 mm | 2000 Hour | |||||
Mfr: WBR20-150A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 20uF 150V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 20 uF | 150 VDC | 10.16 mm (0.4 in) | 33.53 mm (1.32 in) | 15.5 Ohms | 2000 Hour | ||||
Mfr: WBR250-25A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 250uF 25V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 250 uF | 25 VDC | 10.16 mm (0.4 in) | 25.4 mm (1 in) | 1.8 Ohms | 2000 Hour | ||||
Mfr: WBR60-250A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 60uF 250V | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 60 uF | 250 VDC | 16.51 mm (0.65 in) | 46.48 mm (1.83 in) | 4.2 Ohms | 2000 Hour | ||||
Mfr: 381LR681M250A022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680uF 250V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | EET-ED2E681EA | |||||
Mfr: 381LX393M016A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 39000uF 16V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 39000 uF | 16 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | ECO-S1CA393EA | |||||
Mfr: 380LX102M100K202 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | ||||||
Mfr: 381LX122M100K012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 152 mOhms | 3000 Hour | ECO-S2AA122DA | |||
Mfr: SEKR47M400ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 0.47uF 400V -40C +105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 0.47 uF | 400 VDC | 8 mm | 11 mm | 564.67 Ohms | 2000 Hour | ||||
Mfr: LPX331M450H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V (D X L) 35mm x 40mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 603 mOhms | |||||
Mfr: SK103M010ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10000uF 10V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 10 VDC |