Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DME1P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 0.68uF | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: MPX104K305D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 305V | 0In Stock | 100 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: FCP0805H222J-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 2200pF | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 944U101K122ACI TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M5 insert | 0In Stock | 100 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 64 mm (2.52 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 947C601K801CCMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 800V 55C | 0In Stock | 600 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
0In Stock | 5 uF | 400 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | ||||||||
Mfr: DPPM20D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 2KV 0.001uF | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: 930C4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 32 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 160104J250D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .1uF 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160224J100D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .22uF 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 168224J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 63V .22uF 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: 940C12P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V .33uF | 0In Stock | 330 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME1P56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 0.56uF | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 940C16W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 1uF | 0In Stock | 1 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DPPM10S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.033uF | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: 168154J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 63V 5% | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 940C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V 10% | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: MMP4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400Vdc .47uF | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 27 mm (1.063 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: MMP4W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 400V 10% | 0In Stock | 2.2 uF | 400 VDC | Axial | Polyester | 40 mm (1.575 in) | 23 mm (0.906 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: 475K100CS4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 0V (D X L) Capstick | 0In Stock | 4.7 uF | 100 VDC | Radial | 10 mm (0.394 in) | 13.3 mm (0.524 in) | 12.7 mm (0.5 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Tube | ||||||||||
Mfr: UNL15W4P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 1500V 10% | 0In Stock | 4.7 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: 160683J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 5% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 168224J50C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 50V 5% | 0In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 150103K400BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 0.01uF 10% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150104J630FE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors Axial Leaded Metallized Polyester 0.1uF, 5%, 630VDC | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk |