Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: DME2P39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.39uF | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME6W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 2.2uF | 0In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME4S39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.039uF | 0In Stock | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME4S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.047uF | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: WMF6S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 10% | 0In Stock | 47 nF | 630 VDC | Axial | Polyester | 25.4 mm (1 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 168152J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0015uF 100V 5% | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
Mfr: 940C12P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1200V 10% | 0In Stock | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
0In Stock | 10 nF | 200 VDC/250 VDC | Axial | Polyester | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMC | Bulk | ||||||||||
Mfr: UNL12W7P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 7.5uF 1200V 10% | 0In Stock | 7.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13.5 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: DPPM20S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 2KV 0.01uF | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: FCP1206H682J-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1206 50V 6800pF | 0In Stock | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 150103J400BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 0.01uF 5% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 29.7 mm (1.169 in) | 33.8 mm (1.331 in) | 13.2 mm (0.52 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: WMF4P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 400V 10% | 0In Stock | 680 nF | 400 VDC | Axial | Polyester | 44.4 mm (1.748 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: MMWA2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 250V 10% | 0In Stock | 220 nF | 200 VDC/250 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: DMT1S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 100Vdc | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: DME6P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.15uF | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 2.2uF | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 940C20P56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2kV 0.56uF | 0In Stock | 560 nF | 2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 930C1W10K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 10uF 10% AXIAL | 0In Stock | 10 uF | 100 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 70 VAC | 10 % | 12 mOhms | - 55 C | + 105 C | 930C | Bulk | |||||||||
Mfr: 935C4W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 400V 1uF | 0In Stock | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 940C16P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V .22uF | 0In Stock | 220 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |