Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 944U101K801AAI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M5 insert | 0In Stock | 100 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 500 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: DME10S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV 0.01uF | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 150223J630DB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors | 0In Stock | 22 nF | 630 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150473J400DB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 0.047uF 5% | 0In Stock | 47 nF | 400 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 150105K250JE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 10% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: WMF2S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors Axial Lead 0.022uF, 10%, 250VDC | 0In Stock | 22 nF | 250 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 930C4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 32 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 942C20S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 2kV | 0In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 40 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: WMF6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 600V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 41.3 mm (1.626 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: UNL7W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 750V 10% | 0In Stock | 20 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: MPX104K305D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 305V | 0In Stock | 100 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 305 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | MPX | Tray | ||||||
Mfr: 106MMR250K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 250V 20% | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 150 VAC | 10 % | 2 Pin | 25.8 mm (1.016 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 940C8W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 850V 10% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP1206H103J-H2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1206 50V 0.01uF | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 3216 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 104M06QC100 TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 0.1uF 600V 100 ohm Quencharc | 0In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 942C10P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 1kV 10% | 0In Stock | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 400 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 942 | Bulk | |||||||||
Mfr: 104MACQRL150 TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 0.1uF 125V 150 Ohm Quencharc | 0In Stock | 100 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 11.2 mm (0.441 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
0In Stock | 220 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: DPPM10S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1KV 0.033uF | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: 104M06QC47 TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 47 Ohm Quencharc | 0In Stock | 100 nF | 600 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 9.9 mm (0.39 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 944U161K801ABI TTI: 944U161K801ABI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 800V M5 insert | 0In Stock | 160 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 944L221K801ACI TTI: 944L221K801ACI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800VDC 220uF 10% Insert Mount | 0In Stock | 220 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 2 Pin | 700 uOhms | 64 mm (2.52 in) | - 40 C | + 85 C | 944L | Bulk | ||||||||
Mfr: 168224J100G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 10 mm (0.394 in) | - 55 C | + 125 C | 168 | Bulk |