Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DME2W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 1.8uF | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 15.5 mm (0.61 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4P82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.82uF | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | DME | Bulk | ||||||||||
Mfr: 168334J63H-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 63V 5% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: SCRN208R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 200V Case C | 0In Stock | 30 uF | 200 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 133.35 mm (5.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | ||||||||||
0In Stock | 10 uF | 600 VDC | Stud Threaded | Paper | 1.38 mm (0.054 in) | 73.91 mm (2.91 in) | 48.51 mm (1.91 in) | General Film Capacitors | 10 % | 79.5 mm (3.13 in) | T | Bulk | |||||||||||
Mfr: OTBH504KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 660Vac/1500Vdc | 0In Stock | 500 nF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 2.13 mm (0.084 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: WMF05P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 50V | 0In Stock | 470 nF | 50 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 185104J63RAB-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 63V | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 10 VAC | 5 % | - 55 C | + 125 C | 185 | Reel | |||||||||||
Mfr: DMT1P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100Vdc .33uF | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 17 mm (0.669 in) | 20.8 mm (0.819 in) | 9.1 mm (0.358 in) | General Film Capacitors | 10 % | 13.2 mm (0.52 in) | DMT | Bulk | ||||||||||
Mfr: 167472K400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700 pF 6.3V 20%tol 0.2 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 160473J630G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 5% | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160223K1000G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 1kV 10% | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: MMWA05W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2uF 50V | Not Available Online | 2 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMWA | Bulk | ||||||||||||||
Mfr: MMWA05W4K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 50V | 0In Stock | 4 uF | 50 VDC | Axial | Polyester | 34.9 mm (1.374 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: MMWA2P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 200V 10% | 0In Stock | 100 nF | 200 VDC/250 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: MMWA4W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 400V 10% | 0In Stock | 2 uF | 400 VDC | Axial | Polyester | 44.4 mm (1.748 in) | General Film Capacitors | 10 % | MMWA | Bulk | |||||||||||||
Mfr: DMM4S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DMM | Bulk | ||||||||||||
Mfr: FCP1210H183J-G2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1210 50V 0.018uF CAP | 0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 1.5 mm (0.059 in) | 3225 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: WMF1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Axial | Polyester | 31.7 mm (1.248 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: 168102K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.001uF 100V 10% | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 160334K250G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 250V 10% | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160474K250H-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 250V 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 13.5 mm (0.531 in) | 160 | Bulk | ||||||||||
Mfr: 160183J400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.018uF 400V 5% | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160474J400N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 5% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 17 mm (0.669 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160333J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 250V 5% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk |