Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160473K400F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 10% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 185103K100RAB-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 100V | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | 185 | Reel | |||||||||||
Mfr: WMF1D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 100V 10% | 0In Stock | 2.2 nF | 100 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: DPM2W6P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 6.8uF 250V | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | DPM | Bulk | |||||||||||
Mfr: 167472J630B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 630V 5% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: 160223K630E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 10% | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160824J100H-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.82uF 100V 5% | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 13.5 mm (0.531 in) | 160 | Bulk | ||||||||||
Mfr: 184473J250RBA-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 250V | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: DME6P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.27uF | 0In Stock | 270 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 160124J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .12uF 5% | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: DME2S56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.056uF | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 935C2W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 200V 20uF | 0In Stock | 20 uF | 200 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 140 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 935 | Bulk | |||||||||
Mfr: FCP0603C152J-K1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0015uF 16V | 0In Stock | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 0.7 mm (0.028 in) | 1608 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: 160104J160C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .1uF 160volts | 0In Stock | 100 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 167153J250A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 250V 5% | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 947D641K901AHGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 640uF 900V 10% | 0In Stock | 640 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 136 mm (5.354 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 167154J100B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 100V 5% | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: 160684J100G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 100V 5% | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160474J630Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 630V 5% | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 167682J630B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0068uF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: WMC08P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 80V 10% | 0In Stock | 220 nF | 80 VDC | Axial | Polyester | 16.7 mm (0.657 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Mfr: SCRN229R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 25uF 600V Case D | Not Available Online | 25 uF | 600 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 171.45 mm (6.75 in) | 92.96 mm (3.66 in) | AC and Pulse Film Capacitors | 10 % | 50.04 mm (1.97 in) | SCR | Bulk | ||||||||||
Mfr: OTBG254KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF440Vac/1kVdc | 0In Stock | 250 nF | 1 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 54.864 mm (2.16 in) | 33.274 mm (1.31 in) | General Film Capacitors | 440 VAC | 10 % | 54.102 mm (2.13 in) | OTB | Bulk | |||||||||
Mfr: 942C10W1P4K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.4uF 1kV | 0In Stock | 1.4 uF | 1 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | 942 | Bulk | |||||||||||
Mfr: FCP0805C332J-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3300pF 16V 5% | 0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel |