Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 500 nF | 1.5 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | |||||||||||||||
Mfr: 150474K250HC TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .47uF 10% | 0In Stock | 470 nF | 250 VDC | Axial | Polyester | 20.5 mm (0.807 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 150 | Bulk | |||||||||
Mfr: 944U700K122ABM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 70uF 1200V M8 Stud | 0In Stock | 70 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | 944U | Tray | ||||||||
Mfr: 160105K250N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
Mfr: 940C8P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 850V 10% | 0In Stock | 680 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME6S39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V .039uF | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.4 mm (0.528 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | DME | Bulk | ||||||||||
Mfr: 167103J400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Axial | Polyester | 23 mm (0.906 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
0In Stock | 100 nF | 250 VDC | Axial | Polyester | 23.8 mm (0.937 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | ||||||||||
Mfr: 941C12P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 0.22uF 10% Tol. | Not Available Online | 220 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 7 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: BLC220J701B4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 22uF 700V DC LINK CAPACITOR | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.6 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | BLC | Bulk | |||||
Mfr: 947D241K102ACGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 240uF 1KV 10% | 0In Stock | 240 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D152K901DLRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1500uF 900V 10% | 0In Stock | 1.5 mF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D991K901DFRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 990uF 900V 10% | 0In Stock | 990 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 112 mm (4.409 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: DME6P82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 630V 0.82uF | Not Available Online | 820 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME2W4P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 4.7uF | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 940C16W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 1.5uF | 0In Stock | 1.5 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kV .33uF | 0In Stock | 330 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 935C1W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 2uF | 0In Stock | 2 uF | 100 VDC | Wire | Polypropylene (PP) | 23.8 mm (0.937 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: DMT2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 200V 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 20.2 mm (0.795 in) | 24 mm (0.945 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: OTBH305KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 660Vac/1500Vdc | 0In Stock | 3 uF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 4.25 mm (0.167 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: DMT6D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600Vdc 0.0047uF | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.6 mm (0.693 in) | 7.2 mm (0.283 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 55 C | + 125 C | DMT | Bulk |