Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 168682J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0068uF 100V 5% | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: 160153J400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 400V 5% | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 167222J630A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 630V 5% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: FCP0805C472J-J1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 16V 5% | 0In Stock | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | |||||||
Mfr: 167104J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .1uF 63VDC 5% POLY | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 160473K630G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V 10% | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: WMF4P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 400V 10% | 0In Stock | 150 nF | 400 VDC | Axial | Polyester | 31.7 mm (1.248 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: 160473K250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 935 mm (36.81 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 168153K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 100V 10% | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 6.5 mm (0.256 in) | 168 | Bulk | ||||||||||
Mfr: 168683J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 63V 5% | 0In Stock | 68 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 168473J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 63V 5% | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: 947C511K901BGHS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 510uF 900 Volts 10% DC Film capacitor | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 3.2 mOhms | 140 mm (5.512 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: WMF1D33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0033uF 100V 10% | 0In Stock | 3.3 nF | 100 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
Mfr: DME6S82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V.082 | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | DME | Bulk | ||||||||||
Mfr: DPPM16D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DPPM 1.6KV 0.0022uF | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 8 mm (0.315 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | DPPM | Bulk | |||||
Mfr: 160154J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .15uF 5% | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160335K100O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 3.3uF 10% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: MMWA4W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polyester | 44.4 mm (1.748 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: DME10S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV .015uF | 0In Stock | 15 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: 167472J400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700pF 400V 5% | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 160274J100D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.27uF 100V 5% | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 167224J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 63V 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: SCRN242R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 1500V Case B | 0In Stock | 2 uF | 1.5 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 88.9 mm (3.5 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | Bulk | ||||||||||
Mfr: T10W10NR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 1kVdc | 0In Stock | 10 uF | 1 kVDC | Stud Threaded | Paper | 1.38 mm (0.054 in) | 92.96 mm (3.66 in) | 50.04 mm (1.97 in) | General Film Capacitors | 10 % | 98.55 mm (3.88 in) | T | Bulk | ||||||||||
0In Stock | 1 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk |