Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160272J1000C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0027uF 1kV 5% | 0In Stock | 2.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: DME6S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.068uF | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 150105K630YF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 630V 1uF 10% | Not Available Online | 1 uF | 630 VDC | Axial | Polyester | 33 mm (1.299 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | 150 | Bulk | |||||||||||
Mfr: DME4W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 1.5uF | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 19 mm (0.748 in) | DME | Bulk | ||||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 18.6 mm (0.732 in) | 22.4 mm (0.882 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: 160474K100E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160223J400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160223K400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 168105K50G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 50V 10% | 0In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | 168 | Bulk | ||||||||||
Mfr: 160473J400F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 5% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: SCRN203R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 200V Case A | 0In Stock | 10 uF | 200 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 98.55 mm (3.88 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | Bulk | ||||||||||
Mfr: SCRN253R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 5uF 2kV Case D | Not Available Online | 5 uF | 2 kVDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 146.05 mm (5.75 in) | 92.96 mm (3.66 in) | AC and Pulse Film Capacitors | 10 % | 50.04 mm (1.97 in) | SCR | Bulk | ||||||||||
0In Stock | 500 nF | 1 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk | |||||||||||
Mfr: DME6P18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.18uF 630V 10% | 0In Stock | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | DME | Bulk | ||||||||||
Mfr: OTBH205KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 660Vac/1500Vdc | 0In Stock | 2 uF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 3.13 mm (0.123 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: 167104K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 160105J250N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 5% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160334J250G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .33uF 5% | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160473J400E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 5% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 167473K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 100V 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: MMWA05P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 50V 10% | 0In Stock | 470 nF | 50 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | MMWA | Bulk | |||||||||||||
Not Available Online | 2 uF | 250 VDC | Axial | Polyester | 47.6 mm (1.874 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | ||||||||||
Mfr: 167153K400B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 400V 10% | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 7 mm (0.276 in) | 167 | Bulk | ||||||||||
Mfr: 715P12311NA3 TTI: 715P12311NA3 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .012UF 200V 1% | Not Available Online | Box | |||||||||||||||||||||
Mfr: 474PSB122K4H TTI: 474PSB122K4H Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47uF 1200 Volts 10% FILM/IC | Not Available Online | 470 nF | PSB | Box |