Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 474PSB122K4H TTI: 474PSB122K4H Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47uF 1200 Volts 10% FILM/IC | Not Available Online | 470 nF | PSB | Box | |||||||||||||||||||
Mfr: FCA1210C105M-G2 TTI: FCA1210C105M-G2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 16V 20% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: 473PPS152KG TTI: 473PPS152KG Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .047UF 1500V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FCA1206C474M-H3 TTI: FCA1206C474M-H3 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47UF 16VDC 20% | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1206C334M-H2 TTI: FCA1206C334M-H2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 16V 20% | Not Available Online | 330 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA0805C104M-J2 TTI: FCA0805C104M-J2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.10uF 16V 20% | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Acrylic | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1 mm (0.039 in) | 0805 (2012 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: 461M30691-143 TTI: 461M30691-143 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 300uF 100V 10% | Not Available Online | 300 uF | 461M | Bulk | |||||||||||||||||||
Mfr: FCA1206A105M-H3 TTI: FCA1206A105M-H3 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 10V 20% | Not Available Online | 1 uF | 10 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: 947C851K801CDMS TTI: 947C851K801CDMS Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 851UF 900V 10% DC LINK | Not Available Online | Bulk | |||||||||||||||||||||
Not Available Online | 2 uF | 400 VDC | Wire | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 15 mOhms | - 55 C | + 105 C | 935 | Bulk | ||||||||||
Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 13.4 mm (0.528 in) | DME | Bulk | |||||||||||
Not Available Online | 2 uF | 50 VDC | Axial | Polyester | 41.3 mm (1.626 in) | General Film Capacitors | 10 % | WMF | |||||||||||||||
Mfr: 150104J100AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .1uF 5% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | |||||||||||||
Not Available Online | 68 nF | 100 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | WMF | |||||||||||||||
Not Available Online | 15 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | MPXQ | Bulk | |||||||||||
Not Available Online | 22 nF | 600 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | General Film Capacitors | 200 VAC | 10 % | PVC | |||||||||||||
Not Available Online | 680 nF | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 13.5 mm (0.531 in) | Suppression Film Capacitors | 275 VAC | 20 % | 24.5 mm (0.965 in) | - 40 C | + 100 C | 158X | Bulk | |||||||||
Mfr: OTBJ254KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.5 DIGIT RED LED 120ACV 5DCA 2 5A RLY | Not Available Online | 250 nF | 2 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 54.1 mm (2.13 in) | 54.86 mm (2.16 in) | General Film Capacitors | 700 VAC | 10 % | 33.27 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: DPPM10D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1KV.0022 | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 6.5 mm (0.256 in) | Snubber Film Capacitors | 450 VAC | 10 % | 11.5 mm (0.453 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: 168224K63C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .22UF 63V 10% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | 168 | |||||||||||
Mfr: 160472J630C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .0047uF 630V 5% | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 160474J63D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 63V 5% | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Not Available Online | 39 nF | 600 VDC | Radial | Polypropylene (PP) | 24.61 mm (0.969 in) | 30.48 mm (1.2 in) | General Film Capacitors | 200 VAC | 10 % | PVC | Bulk | ||||||||||||
Mfr: DME4W1P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 400V1.2 | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 18.9 mm (0.744 in) | DME | Bulk | ||||||||||
Mfr: DME2W8P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V8.2 | Not Available Online | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 24 mm (0.945 in) | - 55 C | + 125 C | DME | Bulk |