Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPPM16D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.6KV.001 | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 6.5 mm (0.256 in) | Snubber Film Capacitors | 500 VAC | 10 % | 11.5 mm (0.453 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: MEXY2A334K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 275Vac 10% | Not Available Online | 330 nF | Radial | Polyester | Suppression Film Capacitors | 275 VAC | 10 % | - 40 C | + 100 C | MEXY | |||||||||||||
Mfr: 168223J100A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | 168 | Bulk | ||||||||
Mfr: 150224K250FB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 250V 10% | Not Available Online | 220 nF | 250 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Mfr: WMC2S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 200V 10% | Not Available Online | 33 nF | 200 VDC/250 VDC | Axial | Polyester | 16.7 mm (0.657 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Mfr: SCRN239R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 20uF 1kV Case E | Not Available Online | 20 uF | 1 kVDC | Stud Threaded | Paper | 50.8 mm (2 in) | 130.3 mm (5.13 in) | 115.82 mm (4.55 in) | AC and Pulse Film Capacitors | 10 % | 72.14 mm (2.84 in) | SCR | Bulk | ||||||||||
Mfr: MEXY2A153K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 250Vac 10% | Not Available Online | 15 nF | Radial | Polyester | Suppression Film Capacitors | 275 VAC | 10 % | - 40 C | + 100 C | MEXY | |||||||||||||
Mfr: MMWA05P47M-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 50V | Not Available Online | 470 nF | 50 VDC | Axial | Polyester | General Film Capacitors | 20 % | MMWA | |||||||||||||||
Not Available Online | 3.3 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: WMF1S27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 100V 10% | Not Available Online | 27 nF | 100 VDC | Axial | Polyester | 17.4 mm (0.685 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 70 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: DMT1P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100VdC .68uF | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 23.4 mm (0.921 in) | 27.4 mm (1.079 in) | 10.7 mm (0.421 in) | General Film Capacitors | 10 % | 15.2 mm (0.598 in) | DMT | Bulk | ||||||||||
Not Available Online | 220 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 10 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805H471G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47nF 50V 2% | Not Available Online | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: 150104J100BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .1uF 5% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Mfr: DPPM20S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 2KV.015 | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 31 mm (1.22 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 24.5 mm (0.965 in) | - 40 C | + 105 C | DPPM | Bulk | ||||||||
Mfr: MEXY2A224K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 275Vac 10% | Not Available Online | 220 nF | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8 mm (0.315 in) | Suppression Film Capacitors | 275 VAC | 10 % | 17.6 mm (0.693 in) | - 40 C | + 110 C | MEXY | |||||||||
Mfr: 160475K100P TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7UF 160V | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | 160 | |||||||||||
Mfr: DME1W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V1.8 | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14.5 mm (0.571 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: MEXY2A104K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 275Vac 10% | Not Available Online | 100 nF | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | Suppression Film Capacitors | 275 VAC | 10 % | 12 mm (0.472 in) | - 40 C | + 100 C | MEXY | |||||||||
Mfr: DPPM16S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.6KV.01 | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 31 mm (1.22 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 500 VAC | 10 % | 22 mm (0.866 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: DSF050J153 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 50V | Not Available Online | 15 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | Straight | DSF | Bulk | |||||||||
Not Available Online | 22 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 33 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk |