Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP0805H391G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39nF 50V 2% | Not Available Online | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCA1206C474M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 16V | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCP1206H822G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0082uF 50V 2% | Not Available Online | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H333J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 50V 5% | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Not Available Online | 47 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 70 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: DPM4W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 400V | Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | DPM | ||||||||||||
Mfr: UNL10W10KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 1kV 10% | Not Available Online | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 12 mOhms | UNL | ||||||||||||
Mfr: 160334K250G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .33uF 250V 10% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 6 mm (0.236 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 168334K63H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .33uF 63V LL MET POL | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 10 % | 4.5 mm (0.177 in) | 168 | |||||||||||
Mfr: WMF1S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 100V 10% | Not Available Online | 68 nF | 100 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: DME6S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 630V 10% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DME | Bulk | ||||||||||||
Mfr: DSF050J333 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .033UF 50V | Not Available Online | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | Straight | DSF | Bulk | |||||||||
Mfr: DSF050J474 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 50V | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | Stacked Film Capacitors | 5 % | 6 mm (0.236 in) | Straight | DSF | Bulk | |||||||||
Not Available Online | 5 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 50 nF | 200 VDC | Radial | Polyester | General Film Capacitors | 140 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 2 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805H272J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0027uF 50V 5% | Not Available Online | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H471J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47nF 50V 5% | Not Available Online | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C153J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 16V 5% | Not Available Online | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210C683J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 16V 5% | Not Available Online | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: MEXY2A155K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 275Vac 10% | Not Available Online | 1.5 uF | Radial | Polyester | 27.5 mm (1.083 in) | 30.51 mm (1.201 in) | 16.5 mm (0.65 in) | Suppression Film Capacitors | 275 VAC | 10 % | 26.01 mm (1.024 in) | - 40 C | + 100 C | MEXY | |||||||||
Mfr: DSF050J224 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 5 % | 4.8 mm (0.189 in) | Straight | DSF | Bulk | |||||||||
Mfr: 150104K100BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .1uF 10% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 24.61 mm (0.969 in) | 31.75 mm (1.25 in) | General Film Capacitors | 475 VAC | 10 % | - 55 C | + 105 C | PVC | |||||||||||
Mfr: DME1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 100V 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 125 C | DME | Bulk |