Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 167473J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: WMF2S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 10% | 0In Stock | 68 nF | 250 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | Straight | - 40 C | + 85 C | WMF | Bulk | ||||||||||
Mfr: 942C16S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 0.068uF | 0In Stock | 68 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: DMT1S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 100Vdc | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10.7 mm (0.421 in) | 14.2 mm (0.559 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
0In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: 160104K250D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .1uF 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: DME4S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.033uF | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: WMF4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V AX POLY | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 41.3 mm (1.626 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | |||||||||
0In Stock | 100 nF | 630 VDC | Axial | Polyester | 34.9 mm (1.374 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMF | Bulk | ||||||||||
Mfr: SCD205K162A3Z25-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600Vdc 2uF 630Vac | 0In Stock | 2 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 25 mm (0.984 in) | 66.7 mm (2.626 in) | 44.5 mm (1.752 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | 46.4 mm (1.827 in) | Tab Terminal | - 55 C | + 85 C | SCD | Bulk | ||||
Mfr: 935C1W3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 3uF | 0In Stock | 3 uF | 100 VDC | Wire | Polypropylene (PP) | 23.8 mm (0.937 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 11 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 940C6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 600V 10% | 0In Stock | 470 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | SMD/SMT | 11.4 mm (0.449 in) | 12.7 mm (0.5 in) | 6.4 mm (0.252 in) | CB | Reel | |||||||||||||||||
Mfr: UNL7W50K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 50uF 750V | 0In Stock | 50 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 63 mm (2.48 in) | DC Link Film Capacitors | 10 % | 7 mOhms | UNL | Bulk | |||||||||||
Mfr: WMC08S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.010uF 80V 10% | 0In Stock | 10 nF | 80 VDC | Axial | Polyester | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | WMC | Bulk | |||||||||
Mfr: 942C20S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 2kVdc | 0In Stock | 10 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 50 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 944U101K102ABI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 1kV M5 insert | 0In Stock | 100 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: DME6S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.047uF | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
0In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
Mfr: DME4P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.27uF | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: DME6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 1.5uF | 0In Stock | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 940C16P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V .33uF | 0In Stock | 330 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: DME2P82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.82uF | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | DME | Bulk |