Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MEXY2A155K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 275Vac 10% | Not Available Online | 1.5 uF | Radial | Polyester | 27.5 mm (1.083 in) | 30.51 mm (1.201 in) | 16.5 mm (0.65 in) | Suppression Film Capacitors | 275 VAC | 10 % | 26.01 mm (1.024 in) | - 40 C | + 100 C | MEXY | |||||||||
Mfr: DSF050J224 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 5 % | 4.8 mm (0.189 in) | Straight | DSF | Bulk | |||||||||
Mfr: 150104K100BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .1uF 10% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 24.61 mm (0.969 in) | 31.75 mm (1.25 in) | General Film Capacitors | 475 VAC | 10 % | - 55 C | + 105 C | PVC | |||||||||||
Mfr: DME1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 100V 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 125 C | DME | Bulk | ||||||||||||
Mfr: 150104K100AA1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .1UF 100V 10% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | ||||||||||||
Mfr: DME1W2P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V2.7 | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Not Available Online | 68 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 18 mm (0.709 in) | - 55 C | + 125 C | DME | Bulk | |||||||||
Mfr: 941C12W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 1uF 10% To l. | Not Available Online | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 941 | Bulk | |||||||||
Mfr: 160105J63E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 63V 1uF 5% | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: DME4P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 400V 10% | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 12.4 mm (0.488 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: 160473J630G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 630V .047UF 5% | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 5 % | 6 mm (0.236 in) | - 55 C | + 125 C | 160 | ||||||||||
Not Available Online | 50 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP1210H393G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.039uF 50V 2% | Not Available Online | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: UNL12W7P5KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 7.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 13.5 mOhms | UNL | ||||||||||||
Mfr: 761M39556C-132 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.9uF 630V 5% | Not Available Online | 3.9 uF | 761M | Bulk | |||||||||||||||||||
Mfr: DPPM12D22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.2KV.0022 | Not Available Online | 2.2 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 475 VAC | 10 % | 12.5 mm (0.492 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Not Available Online | 5 uF | 400 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 250 VAC | 10 % | 10 mOhms | - 55 C | + 105 C | 935 | Bulk | ||||||||||
Not Available Online | 10 uF | 600 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 107.95 mm (4.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | |||||||||||
Mfr: FCP1913H104J-E3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1913 50V .1uF | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP1913H104J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1913 50V .1uF | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | ||||||||
Not Available Online | 5 uF | 100 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 70 VAC | 10 % | 10 mOhms | - 55 C | + 105 C | 935 | |||||||||||
Mfr: DSF050J104 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50V .1uF 5% | Not Available Online | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | Straight | DSF | Bulk | |||||||||
Mfr: 150472K630AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 4.7 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Mfr: 150224J100CB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .22uF 5% | Not Available Online | 220 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | Bulk |