Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP1913H473J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 50V 5% | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | ||||||||
Mfr: DMT1S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 100V 10% | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 10.7 mm (0.421 in) | 14.2 mm (0.559 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | DMT | Bulk | ||||||||||
Mfr: 170103J250AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 250V 5% | Not Available Online | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 105 C | 170 | ||||||||||||
Not Available Online | 2 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk | |||||||||||
Mfr: DSF050J394 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39uF 50V | Not Available Online | 390 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | Stacked Film Capacitors | 5 % | 5.7 mm (0.224 in) | Straight | DSF | Bulk | |||||||||
Mfr: MMWA4S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 400V | Not Available Online | 10 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMWA | |||||||||||||||
Not Available Online | 22 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MPXQ | Bulk | |||||||
Not Available Online | 470 nF | 250 VDC | Axial | Polyester | 33.3 mm (1.311 in) | General Film Capacitors | 10 % | WMF | Bulk | ||||||||||||||
Not Available Online | 4.7 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805C103J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.010uF 16V 5% | Not Available Online | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Not Available Online | 10 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 33 nF | 200 VDC | Radial | Polyester | General Film Capacitors | 140 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805C682J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0068uF 16V 5% | Not Available Online | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H222J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0022uF 50V 5% | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206H103G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.010uF 50V 2% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H153J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 50V 5% | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H223J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 50V 5% | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1913H683J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 50V 5% | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: DPPM10S1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1KV .01 | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | 9.5 mm (0.374 in) | Snubber Film Capacitors | 450 VAC | 10 % | 25 mm (0.984 in) | - 40 C | + 105 C | DPPM | Bulk | |||||||
Mfr: 150154J100BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 100V 5% | Not Available Online | 150 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Not Available Online | 10 nF | 250 VDC | Axial | Polyester | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | WMF | Bulk | ||||||||||||||
Mfr: FCP1913H104G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.10uF 50V 2% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: UNL15W4P7KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7uF 1500V 10% | Not Available Online | 4.7 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 15 mOhms | UNL | ||||||||||||
Mfr: UNL4W30KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 30uF 400V 10% | Not Available Online | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 6 mOhms | UNL | ||||||||||||
Mfr: FCP1210C104G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1210 16V 0.1uF | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | FCP |