Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 34.1 mm (1.343 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | PVC | Bulk | |||||||||||
Mfr: FCN1210A103J-G3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 100V 5% | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 100 C | FCN | Reel | ||||||
Mfr: MEXY2A394K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39uF 100Vac 10% | Not Available Online | 390 nF | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 275 VAC | 10 % | 17.5 mm (0.689 in) | - 40 C | + 100 C | MEXY | |||||||||
Not Available Online | 1 nF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 17.8 mm (0.701 in) | General Film Capacitors | 200 VAC | 10 % | PVC | Bulk | ||||||||||||
Not Available Online | 680 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 250 VAC | 10 % | 20 mm (0.787 in) | MPXQ | Bulk | |||||||||||
Mfr: WMF1S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 100V 10% | Not Available Online | 68 nF | 100 VDC | Axial | Polyester | 20.6 mm (0.811 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: DME6S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 630V 10% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DME | Bulk | ||||||||||||
Mfr: DSF050J333 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .033UF 50V | Not Available Online | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | Straight | DSF | Bulk | |||||||||
Mfr: DSF050J474 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 50V | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | Stacked Film Capacitors | 5 % | 6 mm (0.236 in) | Straight | DSF | Bulk | |||||||||
Not Available Online | 5 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 50 nF | 200 VDC | Radial | Polyester | General Film Capacitors | 140 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 2 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805H272J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0027uF 50V 5% | Not Available Online | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H471J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47nF 50V 5% | Not Available Online | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C153J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 16V 5% | Not Available Online | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210C683J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 16V 5% | Not Available Online | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: MEXY2A155K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.5uF 275Vac 10% | Not Available Online | 1.5 uF | Radial | Polyester | 27.5 mm (1.083 in) | 30.51 mm (1.201 in) | 16.5 mm (0.65 in) | Suppression Film Capacitors | 275 VAC | 10 % | 26.01 mm (1.024 in) | - 40 C | + 100 C | MEXY | |||||||||
Mfr: DSF050J224 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 5 % | 4.8 mm (0.189 in) | Straight | DSF | Bulk | |||||||||
Mfr: 150104K100BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .1uF 10% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | Bulk | |||||||||||
Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 24.61 mm (0.969 in) | 31.75 mm (1.25 in) | General Film Capacitors | 475 VAC | 10 % | - 55 C | + 105 C | PVC | |||||||||||
Mfr: DME1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 100V 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 125 C | DME | Bulk | ||||||||||||
Mfr: 150104K100AA1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .1UF 100V 10% | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | ||||||||||||
Mfr: DME1W2P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V2.7 | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Not Available Online | 68 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 18 mm (0.709 in) | - 55 C | + 125 C | DME | Bulk | |||||||||
Mfr: 941C12W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1200Volts 1uF 10% To l. | Not Available Online | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 941 | Bulk |