Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WMC08D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.001uF 80V 10% | Not Available Online | 1 nF | 80 VDC | Axial | Polyester | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Not Available Online | 5 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 107.95 mm (4.25 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | ||||||||||||
Not Available Online | 6.8 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMP | ||||||||||||||||
Mfr: WMF05P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc .68uF | Not Available Online | 680 nF | 50 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: WMF6P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.68uF 600V 10% | Not Available Online | 680 nF | 630 VDC | Axial | Polyester | 50.8 mm (2 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Not Available Online | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | General Film Capacitors | 70 VAC | 10 % | - 55 C | + 105 C | PVC | Bulk | |||||||||||
Mfr: FCP2416H154J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 50V 5% | Not Available Online | 150 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 2416 (6041 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805C472J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0047uF 16V 5% | Not Available Online | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 470 nF | 200 VDC | Radial | Polyester | General Film Capacitors | 140 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 56 nF | 600 VDC | Radial | Polypropylene (PP) | 24.6 mm (0.969 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | PVC | Bulk | |||||||||||
Not Available Online | 68 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805H181J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.18nF 50V 5% | Not Available Online | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Reel | |||||||||||
Mfr: FCP0805H222G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0022uF 50V 2% | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCA1206C224M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 16V | Not Available Online | 220 nF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCA1210C105M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 16V 20% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCN1206A102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.001uF 100V | Not Available Online | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | FCN | ||||||||||||
Mfr: FCP1206C333J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 16V 5% | Not Available Online | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206H392J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0039uF 50V 5% | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206H682J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0068uF 50V 5% | Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210C823J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.082uF 16V 5% | Not Available Online | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: 160273J400C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 5% .027uf 400V | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Not Available Online | 220 nF | 250 VDC | Axial | Polyester | 30.15 mm (1.187 in) | General Film Capacitors | 10 % | WMF | |||||||||||||||
Mfr: MMWA6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 600V 10% | Not Available Online | 220 nF | 600 VDC/630 VDC | Axial | Polyester | 31.7 mm (1.248 in) | General Film Capacitors | 10 % | MMWA | Bulk | |||||||||||||
Mfr: FCA1206C684M-H3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.68uF 16V 20% | Not Available Online | 680 nF | 16 VDC | SMD/SMT | Acrylic | 0.65 mm (0.026 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel |