Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 185104K63RAA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .10UF 63V 10% | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | 185 | ||||||||||
Not Available Online | 1 uF | 400 VDC | Wire | Polypropylene (PP) | 38.1 mm (1.5 in) | General Film Capacitors | 250 VAC | 10 % | 19 mOhms | - 55 C | + 105 C | 935 | |||||||||||
Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 16.5 mm (0.65 in) | DME | ||||||||||||
Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | DME | ||||||||||||
Mfr: DPPM12D33K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DPPM 1.2KV.0033 | Not Available Online | 3.3 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 21 mm (0.827 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 475 VAC | 10 % | 13 mm (0.512 in) | - 40 C | + 105 C | DPPM | |||||||||
Mfr: FCP1206H103J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1206 50V 0.01uF | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | FCP | |||||||||
Mfr: MEXY2A105K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 275Vac 10% | Not Available Online | 1 uF | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 12 mm (0.472 in) | Suppression Film Capacitors | 275 VAC | 10 % | 22 mm (0.866 in) | - 40 C | + 100 C | MEXY | |||||||||
Mfr: 150334K100EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% | Not Available Online | 330 nF | 100 VDC | Axial | Polyester | 8 mm (0.315 in) | General Film Capacitors | 10 % | - 55 C | + 125 C | Type 150 | ||||||||||||
Not Available Online | 30 nF | 600 VDC | Radial | Polypropylene (PP) | 24.61 mm (0.969 in) | 30.48 mm (1.2 in) | General Film Capacitors | 200 VAC | 10 % | PVC | Bulk | ||||||||||||
Mfr: 150333J250AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 33 nF | 250 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | ||||||||||||
Not Available Online | 47 nF | Radial | Polyester | 15 mm (0.591 in) | 17 mm (0.669 in) | 5.5 mm (0.217 in) | Suppression Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 100 C | 158X | Bulk | |||||||
Not Available Online | 30 uF | 100 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 70 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 935 | Bulk | ||||||||||
Not Available Online | 1 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 20 mOhms | - 55 C | + 105 C | 935 | Bulk | ||||||||||
Mfr: T20W10NR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 10% 2kV | Not Available Online | 10 uF | 2 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | ||||||||||||||
Mfr: DME6P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 630V.68 | Not Available Online | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 21 mm (0.827 in) | DME | Bulk | ||||||||||
Not Available Online | 150 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 300 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 942 | |||||||||||
Mfr: 150152J630AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0015uF 630V 5% | Not Available Online | 1.5 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 125 C | Type 150 | ||||||||||||
Mfr: 160225J63G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 63V 5% | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 34.1 mm (1.343 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | PVC | ||||||||||||
Not Available Online | 50 nF | 600 VDC | Radial | Polypropylene (PP) | 24.6 mm (0.969 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | PVC | ||||||||||||
Mfr: WMC08D1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.001uF 80V 10% | Not Available Online | 1 nF | 80 VDC | Axial | Polyester | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Not Available Online | 5 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 107.95 mm (4.25 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | ||||||||||||
Not Available Online | 6.8 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMP | ||||||||||||||||
Mfr: WMF05P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc .68uF | Not Available Online | 680 nF | 50 VDC | Axial | Polyester | 27 mm (1.063 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: WMF6P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.68uF 600V 10% | Not Available Online | 680 nF | 630 VDC | Axial | Polyester | 50.8 mm (2 in) | General Film Capacitors | 10 % | WMF | Bulk |