Knowles / Illinois Capacitor - Film Capacitors
900 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 170473J160AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 160V 5% | Not Available Online | 47 nF | 160 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 105 C | 170 | ||||||||||||
Mfr: WMC08S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 80V 10% | Not Available Online | 68 nF | 80 VDC | Axial | Polyester | 15.1 mm (0.594 in) | General Film Capacitors | 10 % | WMC | Bulk | |||||||||||||
Not Available Online | 220 nF | 940 | |||||||||||||||||||||
Mfr: 942C16P33K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 1600Volts | Not Available Online | 330 nF | 1.6 kVDC | Axial | Polypropylene (PP) | Snubber Film Capacitors | 460 VAC | 10 % | - 55 C | + 105 C | 942 | ||||||||||||
Mfr: MMP4W4P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7uF 400V | Not Available Online | 4.7 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMP | |||||||||||||||
Mfr: MMWA05W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc 1uF | Not Available Online | 1 uF | 50 VDC | Axial | Polyester | 25.4 mm (1 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | MMWA | Bulk | |||||||||
Mfr: MMWA05W1M-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc 1uF 20% | Not Available Online | 1 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 20 % | MMWA | Bulk | ||||||||||||||
Mfr: WMF05W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 50Vdc 2uF | Not Available Online | 2 uF | 50 VDC | Axial | Polyester | 41.3 mm (1.626 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: WMF2P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 200V 10% | Not Available Online | 330 nF | 250 VDC | Axial | Polyester | 32 mm (1.26 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Mfr: WMF6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 600V 10% | Not Available Online | 470 nF | 630 VDC | Axial | Polyester | 50.8 mm (2 in) | General Film Capacitors | 10 % | WMF | Bulk | |||||||||||||
Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | DPM | |||||||||||||
Mfr: FCN2820A334K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors SMT-FILM CHIP | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | FCN | |||||||||||||
Not Available Online | 15 nF | 1.6 kVDC | Radial | Polyester | General Film Capacitors | 475 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 47 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Not Available Online | 250 nF | 600 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: FCP0805H152J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0015uF 50V 5% | Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H391G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39nF 50V 2% | Not Available Online | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCA1206C474M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 16V | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCP1206H822G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0082uF 50V 2% | Not Available Online | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H333J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 50V 5% | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Not Available Online | 47 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 70 VAC | 10 % | - 40 C | + 85 C | PVC | Bulk | ||||||||||||
Mfr: DPM4W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 2.2uF 400V | Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | DPM | ||||||||||||
Mfr: UNL10W10KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 1kV 10% | Not Available Online | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 12 mOhms | UNL | ||||||||||||
Mfr: 160334K250G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .33uF 250V 10% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 6 mm (0.236 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 168334K63H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .33uF 63V LL MET POL | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 10 % | 4.5 mm (0.177 in) | 168 |