160 - Knowles / Illinois Capacitor - Film Capacitors
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160332K1000C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3300pF 630V 0.1 | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160154J250E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 250V 5% | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105K100H-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 1uF 10% | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160472K630C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700pF 630V 10% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160103J630C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V 0.01uF 5% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104K100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .1uF 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: 160103K1000F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 1kV 10% | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104K400G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160223J630E-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 630V 5% | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104J630L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .10uF 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104J250D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .1uF 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160224J100D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .22uF 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160683J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 250V 5% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160104J1000N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kV .1uF 5% | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160105K250N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V 1uF 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: 160104K250D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250V .1uF 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160224K100D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .22uF 10% | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160474K100F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V .47uF 10% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160475K100P-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 100V 10% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | 160 | Bulk | ||||||||||
Mfr: 160335K250Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 250V 10% | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160393J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.039uF 250V 5% | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk |