167 - Knowles / Illinois Capacitor - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 167334J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 100V 5% | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | ||||||
Mfr: 167105J63C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 63V 5% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | ||||||
Mfr: 167474J63B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167103J400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 400V 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167473J100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167333J250B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 250V 5% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | ||||||
Mfr: 167332J630A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0033uF 630V 5% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167103J250A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.01uF 250V 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167104K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 100V 10% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167473K100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 100V 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167153K400B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 400V 10% | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 7 mm (0.276 in) | 167 | Bulk | ||||||||||
Mfr: 167472J630B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 630V 5% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: 167153J250A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 250V 5% | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167472K400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700 pF 6.3V 20%tol 0.2 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167104J250C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 250V 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167223J250A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 250V 5% | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167154J100B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 100V 5% | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: 167682J630B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0068uF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9 mm (0.354 in) | 167 | Bulk | ||||||||||
Mfr: 167473J250B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 250V Met Poly | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | 167 | Bulk | ||||||
Mfr: 167224J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | 167 | Bulk | ||||||||||
Mfr: 167222J630A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0022uF 630V 5% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167104J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .1uF 63VDC 5% POLY | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167472J400A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4700pF 400V 5% | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | 167 | Bulk | |||||
Mfr: 167224J63A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 63V 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 167 | Bulk |
- 1
- 2