170 - Knowles / Illinois Capacitor - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 170103J250AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 250V 5% | Not Available Online | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 105 C | 170 | ||||||||||||
Mfr: 170104K160BB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 160V 10% | Not Available Online | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 16.5 mm (0.65 in) | General Film Capacitors | 10 % | - 55 C | + 105 C | 170 | ||||||||||||
Mfr: 170334K160EC TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 160V 10% | Not Available Online | 330 nF | 160 VDC | Axial | Polypropylene (PP) | 20.5 mm (0.807 in) | General Film Capacitors | 10 % | - 55 C | + 105 C | 170 | ||||||||||||
Mfr: 170473J160AA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 160V 5% | Not Available Online | 47 nF | 160 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | General Film Capacitors | 5 % | - 55 C | + 105 C | 170 | ||||||||||||
Mfr: 170224J160EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 160V 5% | Not Available Online | 220 nF | 160 VDC | Axial | Polypropylene (PP) | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | - 55 C | + 105 C | 170 |