225P - Knowles / Illinois Capacitor - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P15492XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 150nF ORANGE DROP | 0In Stock | 150 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 10.4 mm (0.409 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 18.3 mm (0.72 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
0In Stock | 33 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.9 mm (0.272 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 7.6 mm (0.299 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.7 mm (0.421 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk |