940 - Knowles / Illinois Capacitor - Film Capacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C16P68K-F TTI: 940C16P68K-F Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 0.68uF 1600V 10% | 25In Stock | 680 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30S33K-F TTI: 940C30S33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV 0.033uF 10% | 0In Stock | 33 nF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30P15K-F TTI: 940C30P15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV .15uF | 0In Stock | 150 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6P33K-F TTI: 940C6P33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 600V 10% | 0In Stock | 330 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Not Available Online | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C30S1K-F TTI: 940C30S1K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3kV 0.01uF | Not Available Online | 10 nF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 60 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 850V 10% | 0In Stock | 680 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C16W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 1.5uF | 0In Stock | 1.5 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C10P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kV .33uF | 0In Stock | 330 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C6P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 600V 10% | 0In Stock | 470 nF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20P15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 2kV 10% | 0In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 2kV 10% | 0In Stock | 33 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 850V 2.2uF 10% | 0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 680 nF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 5 mOhms | - 55 C | + 105 C | 940 | Bulk | ||||||||||
Mfr: 940C12P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.68uF 1200V 10% | 0In Stock | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
Mfr: 940C6W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V 10% | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C10W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1kV 2uF | 0In Stock | 2 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 1 uF | 1 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C16P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V .33uF | 0In Stock | 330 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 850V 10% | 0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C30P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV .10uF | 0In Stock | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 2kV 10% | 0In Stock | 68 nF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |