• Film Capacitors

944L - Knowles / Illinois Capacitor - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 944L221K801ACI
TTI: 944L221K801ACI
Knowles / Illinois Capacitor
Availability:

0In Stock

Film Capacitors 800VDC 220uF 10% Insert Mount

0In Stock

Please adjust quantity to Min / Mult value
220 uF
800 VDC
Insert Threaded
Polypropylene (PP)
45 mm (1.772 in)
DC Link Film Capacitors
10 %
2 Pin
700 uOhms
64 mm (2.52 in)
- 40 C
+ 85 C
944L