944U - Knowles / Illinois Capacitor - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 944U101K801AAM TTI: 944U101K801AAM Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M8 Stud | 0In Stock | 100 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 2 Pin | 500 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 944U101K122ACI TTI: Not Assigned Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M5 insert | 0In Stock | 100 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 64 mm (2.52 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 944U101K801AAI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M5 insert | 0In Stock | 100 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 500 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 944U700K122ABM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 70uF 1200V M8 Stud | 0In Stock | 70 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | 944U | Tray | ||||||||
Mfr: 944U101K102ABI TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 1kV M5 insert | 0In Stock | 100 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944U | Bulk | |||||||
Mfr: 944U161K801ABM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 800V M8 Stud | 0In Stock | 160 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | - 40 C | + 85 C | 944U | Bulk | ||||||||
Mfr: 944U161K801ABI TTI: 944U161K801ABI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 160uF 800V M5 insert | 0In Stock | 160 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | 51 mm (2.008 in) | - 40 C | + 85 C | 944U | Bulk |