947C - Knowles / Illinois Capacitor - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 947C391K102CCMS TTI: 947C391K102CCMS Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 390uF 1kV 55C | Not Available Online | 390 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C601K801CCMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600uF 800V 55C | 0In Stock | 600 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | 947C | Bulk | ||||||||
Mfr: 947C511K901BGHS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 510uF 900 Volts 10% DC Film capacitor | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 3.2 mOhms | 140 mm (5.512 in) | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: 947C731K801CDMS TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 730uF 800V 55C | 0In Stock | 730 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 170 mm (6.693 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | 947C | Bulk |