947D - Knowles / Illinois Capacitor - Film Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 947D311K901ACGSN TTI: 947D311K901ACGSN Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 310uF 900V 10% DC Film capacitor | Not Available Online | 310 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D241K102ACGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 240uF 1KV 10% | 0In Stock | 240 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 75 mm (2.953 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D152K901DLRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1500uF 900V 10% | 0In Stock | 1.5 mF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 162 mm (6.378 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D991K901DFRSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 990uF 900V 10% | 0In Stock | 990 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 112 mm (4.409 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D641K901AHGSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 640uF 900V 10% | 0In Stock | 640 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 136 mm (5.354 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | 947D | Bulk | |||||||
Mfr: 947D251K122BEMSN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 250uF 1200V 10% | 0In Stock | 250 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 100 mm (3.937 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.8 mOhms | - 40 C | + 85 C | 947D | Bulk |