• Film Capacitors

BLC - Knowles / Illinois Capacitor - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BLC550J701B4F
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Film Capacitors 55uF 700V DC LINK CAPACITOR

0In Stock

Please adjust quantity to Min / Mult value
55 uF
700 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
2.9 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 85 C
BLC
Bulk
Datasheet
Mfr: BLC220J701B4C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Film Capacitors 22uF 700V DC LINK CAPACITOR

Not Available Online

Call
or
View Details
22 uF
700 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
24 mm (0.945 in)
DC Link Film Capacitors
5 %
4 Pin
3.6 mOhms
44 mm (1.732 in)
Straight
- 40 C
+ 85 C
BLC