• Film Capacitors

BLH - Knowles / Illinois Capacitor - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BLH656K102C144-1
TTI: BLH656K102C144-1
Knowles / Illinois Capacitor
Availability:

Not Available Online

Film Capacitors 1kVDC 65uF 10% ESR 1.8mOhm 1300A AEC-Q200

Not Available Online

Call
or
View Details
65 uF
1 kVDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
45 mm (1.772 in)
Film Capacitors
230 VAC
10 %
4 Pin
1.8 mOhms
65 mm (2.559 in)
Straight
- 40 C
+ 105 C
BLH
AEC-Q200