DMT - Knowles / Illinois Capacitor - Film Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMT2P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 200V 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 20.2 mm (0.795 in) | 24 mm (0.945 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
Mfr: DMT6D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 600Vdc 0.0047uF | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.6 mm (0.693 in) | 7.2 mm (0.283 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
Mfr: DMT1S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 100Vdc | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10.7 mm (0.421 in) | 14.2 mm (0.559 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: DMT2S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 200V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.6 mm (0.693 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
Mfr: DMT1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100Vdc | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 20.2 mm (0.795 in) | 23.9 mm (0.941 in) | 9.9 mm (0.39 in) | General Film Capacitors | 10 % | 2 Pin | 14.2 mm (0.559 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.3 mm (0.681 in) | 7.4 mm (0.291 in) | General Film Capacitors | 10 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
0In Stock | 220 nF | 100 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.3 mm (0.681 in) | 8.9 mm (0.35 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10.2 mm (0.402 in) | 14.4 mm (0.567 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 11.6 mm (0.457 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 17 mm (0.669 in) | 20.8 mm (0.819 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: DMT1D47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 100Vdc | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
0In Stock | 10 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 29.7 mm (1.169 in) | 33.8 mm (1.331 in) | 13.2 mm (0.52 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: DMT1S22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 100Vdc | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Mfr: DMT1P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100Vdc .33uF | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 17 mm (0.669 in) | 20.8 mm (0.819 in) | 9.1 mm (0.358 in) | General Film Capacitors | 10 % | 13.2 mm (0.52 in) | DMT | Bulk | ||||||||||
Mfr: DMT2P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 200V 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 23.4 mm (0.921 in) | 28.2 mm (1.11 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 18.6 mm (0.732 in) | 22.4 mm (0.882 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | DMT | Bulk | |||||||
Mfr: DMT4P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 400V 10% | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 29.7 mm (1.169 in) | 33.5 mm (1.319 in) | 10.6 mm (0.417 in) | General Film Capacitors | 10 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 55 C | + 125 C | DMT | Bulk | ||||||
Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 13.8 mm (0.543 in) | 17.6 mm (0.693 in) | 9.2 mm (0.362 in) | General Film Capacitors | 600 VAC | 10 % | 13.1 mm (0.516 in) | DMT | |||||||||||
Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 9.9 mm (0.39 in) | DMT | Bulk | |||||||||||
Mfr: DMT1P68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100VdC .68uF | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 23.4 mm (0.921 in) | 27.4 mm (1.079 in) | 10.7 mm (0.421 in) | General Film Capacitors | 10 % | 15.2 mm (0.598 in) | DMT | Bulk | ||||||||||
Mfr: DMT1S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 100V 10% | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 10.7 mm (0.421 in) | 14.2 mm (0.559 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | DMT | Bulk | ||||||||||
Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 29.7 mm (1.169 in) | 33.5 mm (1.319 in) | 10.6 mm (0.417 in) | General Film Capacitors | 10 % | 20.6 mm (0.811 in) | DMT |