FCA - Knowles / Illinois Capacitor - Film Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA1206C224M-H1 TTI: FCA1206C224M-H1 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 16V | Not Available Online | 220 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 0.8 mm (0.031 in) | - 40 C | + 85 C | FCA | Reel | ||||||||
Mfr: FCA1206C474M-H3 TTI: FCA1206C474M-H3 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47UF 16VDC 20% | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1206A105M-H3 TTI: FCA1206A105M-H3 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 10V 20% | Not Available Online | 1 uF | 10 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA0805C104M-J2 TTI: FCA0805C104M-J2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.10uF 16V 20% | Not Available Online | 100 nF | 16 VDC | SMD/SMT | Acrylic | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1 mm (0.039 in) | 0805 (2012 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1210C105M-G2 TTI: FCA1210C105M-G2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 16V 20% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1206C334M-H2 TTI: FCA1206C334M-H2 Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 16V 20% | Not Available Online | 330 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1206C154M-H1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 15V 20% | Not Available Online | 150 nF | 16 VDC | SMD/SMT | Acrylic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel | |||||||
Mfr: FCA1206C474M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47uF 16V | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCA1206C224M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 16V | Not Available Online | 220 nF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCA1210C105M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1uF 16V 20% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | Acrylic | Stacked Film Capacitors | 20 % | - 55 C | + 125 C | FCA | Bulk | ||||||||||||
Mfr: FCA1206C684M-H3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.68uF 16V 20% | Not Available Online | 680 nF | 16 VDC | SMD/SMT | Acrylic | 0.65 mm (0.026 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 40 C | + 85 C | FCA | Reel |