FCN - Knowles / Illinois Capacitor - Film Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCN2416C334J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33uF 16V 5% | Not Available Online | 330 nF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 12 VAC | 5 % | 2 mm (0.079 in) | 2416 (6041 metric) | - 55 C | + 105 C | FCN | Bulk | ||||||||
Mfr: FCN2416G123J-D2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 400 VDC | SMD/SMT | Stacked Film Capacitors | 5 % | - 40 C | + 85 C | FCN | Reel | ||||||||||||||
Mfr: FCN1210A103J-G3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 100V 5% | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 100 C | FCN | Reel | ||||||
Mfr: FCN2825E154K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Stacked Film Capacitors | 10 % | - 40 C | + 85 C | FCN | ||||||||||||||
Mfr: FCN2825E154K-Y TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 250V | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Stacked Film Capacitors | 10 % | - 40 C | + 85 C | FCN | Reel | |||||||||||||
Mfr: FCN1913G103J-E3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 400V | Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | - 40 C | + 85 C | FCN | Reel | ||||||||
Mfr: FCN1913A223K-E1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 100V | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | FCN | Reel | ||||||||||||
Mfr: FCN1206A102J-H2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.001uF 100V | Not Available Online | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | - 55 C | + 105 C | FCN | Reel | |||||||
Mfr: FCN1913G682J-E2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0068uF 400V | Not Available Online | 6.8 nF | 400 VDC | SMD/SMT | Stacked Film Capacitors | 5 % | - 40 C | + 85 C | FCN | Reel | |||||||||||||
Mfr: FCN2416A104K-D1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 100V | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | FCN | Reel | ||||||||||||
Mfr: FCN2820A334K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors SMT-FILM CHIP | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | FCN | |||||||||||||
Mfr: FCN1206A102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.001uF 100V | Not Available Online | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | FCN |