MMP - Knowles / Illinois Capacitor - Film Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 630 VDC | Axial | Polyester | 17 mm (0.669 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: MMP6S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 630V 10% | 0In Stock | 15 nF | 630 VDC | Axial | Polyester | 17 mm (0.669 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: MMP6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polyester | 27 mm (1.063 in) | 17 mm (0.669 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: MMP4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400Vdc .47uF | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 27 mm (1.063 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
Mfr: MMP4W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 400V 10% | 0In Stock | 2.2 uF | 400 VDC | Axial | Polyester | 40 mm (1.575 in) | 23 mm (0.906 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
0In Stock | 100 nF | 630 VDC | Axial | Polyester | 23 mm (0.906 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
0In Stock | 1 uF | 250 VDC | Axial | Polyester | 28 mm (1.102 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: MMP6P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 27 mm (1.063 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MMP | Bulk | |||||||
0In Stock | 1 uF | 630 VDC | Axial | Polyester | 39 mm (1.535 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
0In Stock | 1 uF | 400 VDC | Axial | Polyester | 35 mm (1.378 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: MMP2W2P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V 10% | 0In Stock | 2.2 uF | 250 VDC | Axial | Polyester | 35 mm (1.378 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | MMP | Bulk | |||||||||||
Mfr: MMP4W4P7K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7uF 400V | Not Available Online | 4.7 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMP | |||||||||||||||
Not Available Online | 6.8 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 10 % | MMP |