• Film Capacitors

MPW - Knowles / Illinois Capacitor - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 334MPW630K
TTI: 334MPW630K
Knowles / Illinois Capacitor
Availability:

0In Stock

Other Available Inventory
Film Capacitors 0.33uF 630V 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 nF
630 VDC
Axial
Polypropylene (PP)
34 mm (1.339 in)
General Film Capacitors
250 VAC
10 %
2 Pin
536 mOhms
15.5 mm x 34 mm
- 55 C
+ 105 C
MPW