OTB - Knowles / Illinois Capacitor - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OTBH305KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 660Vac/1500Vdc | 0In Stock | 3 uF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 4.25 mm (0.167 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: OTBH205KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 660Vac/1500Vdc | 0In Stock | 2 uF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 3.13 mm (0.123 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: OTBH504KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.5uF 660Vac/1500Vdc | 0In Stock | 500 nF | 1.5 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 2.13 mm (0.084 in) | 54.864 mm (2.16 in) | General Film Capacitors | 660 VAC | 10 % | 33.274 mm (1.31 in) | OTB | Bulk | |||||||||
Mfr: OTBG254KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF440Vac/1kVdc | 0In Stock | 250 nF | 1 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 54.864 mm (2.16 in) | 33.274 mm (1.31 in) | General Film Capacitors | 440 VAC | 10 % | 54.102 mm (2.13 in) | OTB | Bulk | |||||||||
Mfr: OTBJ254KNPIR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3.5 DIGIT RED LED 120ACV 5DCA 2 5A RLY | Not Available Online | 250 nF | 2 kVDC | Solder Lug | Paper | 20.574 mm (0.81 in) | 54.1 mm (2.13 in) | 54.86 mm (2.16 in) | General Film Capacitors | 700 VAC | 10 % | 33.27 mm (1.31 in) | OTB | Bulk |