PHC - Knowles / Illinois Capacitor - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 155PHC600K TTI: 155PHC600K Knowles / Illinois Capacitor Availability: 154In Stock196 On Order Expected 29-Sep-26 Film Capacitors 1.5uF 600V 10% | 154In Stock196 On Order Expected 29-Sep-26 | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk | |||||||||
Mfr: 105PHC600K TTI: 105PHC600K Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 600V 20% | 0In Stock | 1 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | DC Link Film Capacitors | 330 VAC | 10 % | 2 Pin | - 40 C | + 100 C | PHC | Bulk |