T - Knowles / Illinois Capacitor - Film Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T20P25NR-F TTI: T20P25NR-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.25uF 2kVdc | 0In Stock | 250 nF | 2 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | ||||||||||||||
0In Stock | 500 nF | 1.5 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | |||||||||||||||
0In Stock | 1 uF | 1 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 2 Pin | 54.1 mm (2.13 in) | - 55 C | + 105 C | T | Bulk | ||||||||
0In Stock | 10 uF | 600 VDC | Stud Threaded | Paper | 1.38 mm (0.054 in) | 73.91 mm (2.91 in) | 48.51 mm (1.91 in) | General Film Capacitors | 10 % | 79.5 mm (3.13 in) | T | Bulk | |||||||||||
0In Stock | 500 nF | 1 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk | |||||||||||
Mfr: T10W10NR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 1kVdc | 0In Stock | 10 uF | 1 kVDC | Stud Threaded | Paper | 1.38 mm (0.054 in) | 92.96 mm (3.66 in) | 50.04 mm (1.97 in) | General Film Capacitors | 10 % | 98.55 mm (3.88 in) | T | Bulk | ||||||||||
0In Stock | 1 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk | |||||||||||
Mfr: T20W10NR-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 10% 2kV | Not Available Online | 10 uF | 2 kVDC | Stud Threaded | Paper | General Film Capacitors | 10 % | T | Bulk | ||||||||||||||
Not Available Online | 2 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.86 mm (2.16 in) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 54.1 mm (2.13 in) | T | Bulk |