Knowles / Illinois Capacitor - Mica Capacitors
1.183 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDV16FF561JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1000V +/-5% | 0In Stock | 560 pF | 1 kV | Radial | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | ||||||
Mfr: CD10ED270GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 2% | 0In Stock | 27 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | CD10 | Bulk | |||||||||
0In Stock | 43 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10ED430J03F | |||||
Mfr: CD5FY241JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 240pF 50V +/-5% | 0In Stock | 240 pF | 50 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | CD5FY241J03 | ||||
Mfr: CD5FY271JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 50V 5% | 0In Stock | 270 pF | 50 V | Radial | 6.9 mm (0.272 in) | 4.1 mm | 5.8 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | ||||||
Mfr: CD15FC561GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 300V 2% | 0In Stock | 560 pF | 300 V | Radial | 2 % | - 55 C | + 125 C | CD15 | Bulk | CD15FC561G03F | ||||||||
Mfr: CD5EC750JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 300V 5% | 0In Stock | 75 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 4.06 mm | 5.84 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | |||||
Mfr: CD5FC121JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 300V 5% | 0In Stock | 120 pF | 300 V | Radial | 6.9 mm (0.272 in) | 4.8 mm | 6.4 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | ||||||
0In Stock | 56 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | MIL-DTL-5 | Bulk | CM05ED560J03 | |||||||||
Mfr: CDV19FF121JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 120PF1000V J | 0In Stock | 120 pF | 1 kV | Radial | 8.7 mm (0.343 in) | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | CDV19 | Bulk | |||||
Mfr: CD10CD180JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 18PF500V J | 0In Stock | 18 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | |||||
Mfr: CD10ED680JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 5% | 0In Stock | 68 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10ED680J03 | ||||
Mfr: CD19FD911JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 910PF500V J | 0In Stock | 910 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | CD19 | Bulk | |||||
Mfr: CD6ED200JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors CAPACITOR | 0In Stock | 20 pF | 500 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | CD6 | Bulk | CD6ED200J03 | ||||
Mfr: CD15CD180JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 500V 5% | 0In Stock | 18 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | CD15 | Bulk | CD15CD180J03 | ||||
Mfr: D105F301JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 300pF 500VJ | 0In Stock | 300 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.7 mm | 5 % | - 55 C | + 125 C | D10 | Bulk | |||||
Mfr: CD5EC300JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 30pF300VJ | 0In Stock | 30 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | CD5EC300J03 | ||||
0In Stock | 15 nF | 500 V | Radial | 11.1 mm (0.437 in) | 20.6 mm (0.811 in) | 9.9 mm | 22.9 mm | 5 % | - 55 C | + 125 C | CD30 | Bulk | CD30FD153J03 | |||||
Mfr: CD10FA331JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 100V 5% | 0In Stock | 330 pF | 100 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.4 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10FA331J03 | ||||
Mfr: CDV16FF271JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 1000V 5% | 0In Stock | 270 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | |||||
Mfr: CD10ED560GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 500V 2% | 0In Stock | 56 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 2 % | - 55 C | + 125 C | CD10 | Bulk | CD10ED560G03 | ||||
Mfr: CD19FD222GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 500V 2% | 0In Stock | 2.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 2 % | - 55 C | + 125 C | CD19 | Bulk | CD19FD222G03 | ||||
Mfr: MIN02-002EC151J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 150pF 5 % | 0In Stock | 150 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | MIN | Bulk | |||||||
0In Stock | 5 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.8 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | CD15 | Bulk | CD15CD050D03F | |||||
Mfr: CD10FD101JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 5% | 0In Stock | 100 pF | 500 V | Radial | 0.141 in | 9.4 mm (0.37 in) | 5.1 mm | 8.89 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10FD101J03F |