Knowles / Illinois Capacitor - Mica Capacitors
1.183 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDV16FF271JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 1kV 5% | 0In Stock | 270 pF | 1 kV | Radial | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | CDV16FF271J03F | |||||
0In Stock | 390 pF | 1 kV | Radial | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | CDV19 | Bulk | CDV19FF391J03F | ||||||
Mfr: CDV30FJ152JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1500pF 1kV 5% tol | 0In Stock | 1.5 nF | Radial | CDV30 | Bulk | |||||||||||||
Mfr: CDV16FF821JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 820 | 0In Stock | 820 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | |||||
Mfr: CD15FD151FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 1% | 0In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 1 % | - 55 C | + 125 C | CD15 | Bulk | CD15FD151F03 | ||||
Mfr: CD10ED470GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 47pF 500V 2% | 0In Stock | 47 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 2 % | - 55 C | + 125 C | CD10 | Bulk | CD10ED470G03 | ||||
Mfr: CD7FA471JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 100V 5% | 0In Stock | 470 pF | 100 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 3.2 mm | 6.6 mm | 5 % | - 55 C | + 125 C | CD7 | Bulk | CD7FA471J03 | ||||
Mfr: CD10CD120JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 12PF500VJ | 0In Stock | 12 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10CD120J03 | ||||
0In Stock | 20 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | MIL-DTL-5 | Bulk | CM04ED200J03 | |||||||||
Mfr: CM06FD471JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 470pF 5% | 0In Stock | 470 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | MIL-DTL-5 | Bulk | CM06FD471J03 | ||||||||
0In Stock | 33 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | CD5EC330J03 | |||||
Mfr: CD15FA911JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 910pF 100V 5% | 0In Stock | 910 pF | 100 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | CD15 | Bulk | CD15FA911J03 | ||||
Mfr: CDV19FF272JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2700pF 1kV J | 0In Stock | 2.7 nF | 1 kV | Radial | 8.7 mm (0.343 in) | 17.8 mm (0.701 in) | 8.6 mm | 14.5 mm | 5 % | - 55 C | + 125 C | CDV19 | Bulk | CDV19FF272J03 | ||||
Mfr: CD19FD392JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 3900pF500VJ | 0In Stock | 3.9 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 5 % | - 55 C | + 125 C | CD19 | Bulk | CD19FD392J03 | ||||
Mfr: CD5EC820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 82pF 300V CAP | 0In Stock | 82 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.3 mm | 5 % | - 55 C | + 125 C | CD5 | Bulk | CD5EC820J03 | ||||
Mfr: CD15FC681FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 300V 1% | 0In Stock | 680 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | CD15 | Bulk | CD15FC681F03 | ||||
Mfr: CD15FD161JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160PF 500W 5% | 0In Stock | 160 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 5 % | - 55 C | + 125 C | CD15 | Bulk | CD15FD161J03 | ||||
Mfr: CD19FD511JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 510PF500VJ | 0In Stock | 510 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | CD19 | Bulk | |||||
Mfr: CD10ED220JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 22pF500VJ | 0In Stock | 22 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10ED220J03 | ||||
Mfr: MCM01-001ED(125)G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 125pF 500V 2% tol | 0In Stock | 125 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | MCM | Bulk | |||||
Mfr: CDV16FF181JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 1kV 5% | 0In Stock | 180 pF | 1 kV | Radial | 10.9 mm (0.429 in) | 3.8 mm | 11.7 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | ||||||
0In Stock | 10 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | CD10 | Bulk | CD10CD100J03F | |||||
Mfr: MC22FF152J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 1500pF 2220 | 0In Stock | 1.5 nF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: CD10FD121FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V +/-1% | 0In Stock | 120 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | CD10 | Bulk | |||||||||
Mfr: CD10FD121GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V +/-2% | 0In Stock | 120 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | CD10 | Bulk | CD10FD121G03 |