Knowles / Illinois Capacitor - Mica Capacitors
1.183 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCM01-009EF121J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 1kV 5% tol | 0In Stock | 120 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | MCM | Bulk | |||||
0In Stock | 300 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | MC | Bulk | ||||||
Mfr: MCM01-009EF221J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 220pF 5 % | 0In Stock | 220 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | MCM | Bulk | |||||||
Mfr: CD15CD180DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 500V +/-0.5pF | 0In Stock | 18 pF | 500 V | Radial | 0.234 in | 11.43 mm (0.45 in) | 4.3 mm | 9.14 mm | 0.5 pF | - 55 C | + 125 C | CD15 | Bulk | |||||
Mfr: MIN02-002DC500J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 50pF 5 % | 0In Stock | 50 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | MIN | Bulk | |||||||
Mfr: MC12FA161J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 100V 5% | 0In Stock | 160 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC22FA102J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 100V 5% | 0In Stock | 1 nF | 100 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | MC | Reel | |||||
Mfr: MC22FD501J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500pF 500V 5% 2220 | 0In Stock | 500 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC18FA751J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 100V 5% 1812 | 0In Stock | 750 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC22FD751J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 500V 5% | 0In Stock | 750 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC12CF060D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 6pF 1kV 0.5pF | 0In Stock | 6 pF | 1 kV | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC12EF150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 1kV 5% | 0In Stock | 15 pF | 1 kV | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: CD15CD020DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 2pF MICA | 0In Stock | 2 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | CD15 | Bulk | CD15CD020D03 | ||||
Mfr: CD30FD562JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 500V +/-5% | 0In Stock | 5.6 nF | 500 V | Radial | 19.8 mm (0.78 in) | 7.4 mm | 22.1 mm | 5 % | - 55 C | + 125 C | CD30 | Bulk | ||||||
Mfr: MCM01-009CF100J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 10pF 5% | 0In Stock | 10 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | MCM | Bulk | |||||||
Mfr: MIN02-002DC560J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 300Vdc 5% | 0In Stock | 56 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | MIN | Bulk | |||||||
0In Stock | 68 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | CD15 | Bulk | CD15ED680J03F | |||||
Mfr: CDV16FF222JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 1kV 5% | 0In Stock | 2.2 nF | 1 kV | Radial | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | ||||||
Mfr: CDV16FF511JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 510pF 1kV 5% | 0In Stock | 510 pF | 1 kV | Radial | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | ||||||
Mfr: MC08EA150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 100V 5% | 0In Stock | 15 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: CDV16FF681JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 680pF | 0In Stock | 680 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | CDV16 | Bulk | CDV16FF681J03 | ||||
Mfr: MC08FA430J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 43pF 100V 5% | 0In Stock | 43 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: MC22FF561J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1kV 5% 2220 | 0In Stock | 560 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | MC | Bulk | |||||
Mfr: CD19FD152JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 1500pF500VJ | 0In Stock | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 5 % | - 55 C | + 125 C | CD19 | Bulk | CD19FD152J03 | ||||
0In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | CD15 | Bulk | CD15FD101J03 |