Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | 180 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 28 mOhms | 2.55 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | Not Available Online | 220 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 28 mOhms | 2.62 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 107AVG063MFBJ TTI: 107AVG063MFBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC | 0In Stock | 100 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 32 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | AVG | Bulk | |||||
Mfr: HZC107M025X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HZC | AEC-Q200 | Reel | ||||
Mfr: 127AVG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER | 0In Stock | 120 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 32 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 337AVG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 35V 20% | 0In Stock | 330 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hour | 20 % | 24 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 158AVG016MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC | 0In Stock | 1.5 mF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hour | 20 % | 12 mOhms | 5.6 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: HZC336M063F24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63V 20% tol AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HZC-V | AEC-Q200 | Reel | ||||
Mfr: SPCX151M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | ||||||||||
Mfr: SPCX221M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2V | Not Available Online | 220 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | ||||||||||
Mfr: SPSX151M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: SPSX331M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2V | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: ESRD121M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 40.0V 120uF | Not Available Online | 120 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD151M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 150uF | Not Available Online | 150 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRE271M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 270uF | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: ESRD820M04XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 4V SMT CHIP | Not Available Online | 82 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: ESRE101M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8V 100uF E CASE | Not Available Online | 100 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: ESRE271M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V POLYMER AL | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: ESRD330M08B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8V 33uF D CASE | Not Available Online | 33 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD2R2M16B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.2uF 16V SMT CHIP | Not Available Online | 2.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 110 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: ESRH151M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V SMT CHIP | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 3 mm | Molded | ESRH | ||||||
Mfr: ESRD470M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 47uF D CASE | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD8R2M16B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 8.2uF D CASE | Not Available Online | 8.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 1.3 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRE331M02B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20.0V 330uF | Not Available Online | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: ESRE331M0EXB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRE |