Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPCX471M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel | ||||||||||||
Mfr: SPSX221M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: SPSX271M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||||
Mfr: ESRD121M06XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 120uF | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | ||||||
Mfr: ESRD100M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V SMT CHIP | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD101M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3V SMT CHIP | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 3.1 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD330M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 8V SMT CHIP | Not Available Online | 33 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD8R2M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8.2uF 8V SMT CHIP | Not Available Online | 8.2 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRE181M06XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 6.3V SMT CHIP | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 3.5 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | ||||||
Mfr: ESRE221M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V SMT CHIP | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | ||||||
Mfr: ESRH101M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3V SMT CHIP | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 2.5 A | - 55 C | + 105 C | 2.5 mm | Molded | ESRH | Reel | |||||
Mfr: ESRD220M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 22uF | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD4R7M16B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors SMD CHIP 16V4.7 | Not Available Online | 4.7 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 80 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD100M12B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 12.5V 10uF D CASE | Not Available Online | 10 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk |