AVG - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | 180 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 28 mOhms | 2.55 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | Not Available Online | 220 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 28 mOhms | 2.62 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 107AVG063MFBJ TTI: 107AVG063MFBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC | 0In Stock | 100 uF | 63 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 32 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | AVG | Bulk | |||||
Mfr: 337AVG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 35V 20% | 0In Stock | 330 uF | 35 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hour | 20 % | 24 mOhms | 3.4 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk | |||||
Mfr: 127AVG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER | 0In Stock | 120 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 32 mOhms | - 55 C | + 125 C | Can | AVG | Bulk | ||||||||
Mfr: 158AVG016MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC | 0In Stock | 1.5 mF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hour | 20 % | 12 mOhms | 5.6 A | - 55 C | + 125 C | 10 mm | Can | AVG | Bulk |