• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

ESR - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
ESR4R7M1C1516 Cornell Dubilier / Knowles
Datasheet
Mfr: ESR4R7M1C1516
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
4.7 uF
16 VDC
SMD/SMT
7.9 mm (0.311 in)
5.31 mm (0.209 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
8 mOhms
1 A
- 55 C
+ 105 C
3.3 mm
Molded
ESR
Reel